SPST-NO tactile switch, rated 1VA at 32V AC/DC. Features a 3N operating force, 4.96mm actuator length, and right-angle orientation for surface mount applications. Offers a mechanical and electrical life of 100,000 cycles, with silver and gold contact plating. This non-illuminated, IP57 waterproof component is RoHS compliant and supplied on tape and reel.
ITT KT11S2SA2M35LFG technical specifications.
| Actuator Length | 4.96mm |
| Package/Case | SMD/SMT |
| Contact Plating | Silver, Gold |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 7.77mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 32V |
| Max Voltage Rating (DC) | 32V |
| Mechanical Life | 100000Cycles |
| Mount | Surface Mount |
| Operating Force | 3N |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | KT |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for ITT KT11S2SA2M35LFG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.