SPST slide switch with a 4A max current rating and 125V AC voltage rating. Features a black nylon actuator with a 5.08mm length and 3.81mm travel. Offers a 2A contact current rating with silver-plated copper contacts and PC pin termination for through-hole mounting. Operates within a -30°C to 65°C temperature range with an electrical life of 10,000 cycles. RoHS compliant and lead-free.
ITT L101011MS02Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 2A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 10.8mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 19.1mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-Off |
| Switch Travel | 3.81mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L101011MS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.