SPST slide switch with a straight, panel mount orientation and solder lug termination. Features a 4A at 250VAC/125VDC rating, with a DC rated voltage of 28V and an electrical life of 10,000 cycles. The black nylon actuator extends 8.51mm, and the switch operates within a temperature range of -30°C to 65°C. Contact material is copper with silver plating.
ITT L101021SS03Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.51mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 10.6mm |
| Electrical Life | 10000Cycles |
| Length | 30.48mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-Off |
| Switch Travel | 3.81mm |
| Termination | Solder |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L101021SS03Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.