
SPST standard slide switch with PC pin termination for through-hole mounting. Features a black nylon actuator with a 9.53mm length and 3.81mm travel. Rated for 20VAC/20VDC and 0.4VA, with gold/nickel plated copper contacts offering 10,000 electrical cycles. Operates within a -30°C to 65°C temperature range and is RoHS compliant.
ITT L101031MS02B technical specifications.
| Actuator Color | Black |
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-Off |
| Switch Travel | 3.81mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT L101031MS02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.