
SPDT slide switch with a 4A contact current rating and 400mA current rating. Features a black nylon actuator with a 5.08mm length and 3.56mm switch travel. This non-illuminated, right-angle, through-hole mounted switch offers gold and nickel plated copper contacts, a 20V AC/DC voltage rating, and an electrical life of 10,000 cycles. Operating temperature range is -30°C to 65°C.
ITT L102011ML04B technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 4A |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Current Rating | 400mA |
| Depth | 17.02mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 19.3mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On |
| Switch Travel | 3.56mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT L102011ML04B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
