
SPDT slide switch featuring a 4A contact current rating and silver-plated copper contacts. This right-angle, through-hole mount component offers a 3.56mm switch travel and an electrical life of 10,000 cycles. Rated for 250V AC and 28V DC, it operates within a temperature range of -10°C to 65°C. The black nylon actuator has a length of 5.08mm, and the unit is RoHS compliant and lead-free.
ITT L102011ML04Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 4A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 17.02mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On |
| Switch Travel | 3.56mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L102011ML04Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.