SPDT slide switch with a straight, through-hole mounting orientation and PC pin termination. Features a black nylon actuator with a length of 5.08mm and a switch travel of 3.81mm. Offers a contact current rating of 4A and a current rating of 400mA, with copper contacts plated in gold and nickel. Operates within a temperature range of -30°C to 65°C and has an electrical life of 10,000 cycles. Rated for 20V AC and 20V DC, this non-illuminated switch is RoHS compliant.
ITT L102011MS02B technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 4A |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Current Rating | 400mA |
| Depth | 10.79mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 19.3mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On |
| Switch Travel | 3.81mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT L102011MS02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.