
SPDT slide switch featuring a 4A contact current rating and 125V AC voltage rating. This through-hole mounted component offers a straight orientation with PC pin termination and a switch travel of 3.81mm. Constructed with a nylon actuator and copper/silver contacts with silver plating, it operates within a temperature range of -10°C to 65°C and boasts an electrical life of 10,000 cycles. The switch is RoHS compliant and features a UL94 V-2 flammability rating.
ITT L102011MS02Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 4A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Depth | 10.79mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On |
| Switch Travel | 3.81mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L102011MS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.