SPDT slide switch with a standard, extended side actuator for right-angle mounting. Features PC pin termination for through-hole applications, rated for 4A at 250VAC and 125VDC (28VDC rated). Offers a 10,000 cycle electrical life and operates within a -30°C to 65°C temperature range. Contact material includes copper with gold, nickel, and silver plating.
ITT L102021ML04G technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.51mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel, Silver |
| Current Rating | 4A |
| Depth | 20.45mm |
| Electrical Life | 10000Cycles |
| Length | 19.3mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On |
| Switch Travel | 3.56mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L102021ML04G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.