
SPDT slide switch with a 4A current rating and 125V AC voltage rating. Features a black nylon actuator, silver-plated copper contacts, and through-hole PCB mounting. Offers a 2-position, right-angle configuration with a 3.56mm travel and 10,000 cycle electrical life. Rated UL94 V-2 for flammability and operates between -30°C and 65°C.
ITT L102021ML04Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.51mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Approvals | UL |
| Body Material | Stainless Steel, Nylon, Epoxy |
| Contact Current Rating | 4A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 20.45mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On |
| Switch Travel | 3.56mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L102021ML04Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.