SPDT slide switch featuring a standard extended top actuator with a 8.51mm Nylon, Polyamide, PA66 construction. This through-hole mounted component offers PC pin termination and a 3.81mm switch travel. Rated for 20VAC and 20VDC with a 0.4VA contact rating, it provides 10,000 electrical cycles. Operating temperature range is -30°C to 65°C.
ITT L102021MS02BE technical specifications.
| Actuator Length | 8.51mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Depth | 10.79mm |
| Electrical Life | 10000Cycles |
| Length | 19.3mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On |
| Switch Travel | 3.81mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT L102021MS02BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.