SPDT slide switch with PC pin termination for through-hole mounting. Features a 4A current rating at 250VAC (125VDC) and a 28VDC rating. Operates within a temperature range of -30°C to 65°C with an electrical life of 10,000 cycles. Includes a standard black nylon actuator with a 9.53mm length and 3.81mm switch travel. RoHS compliant.
ITT L102031MS02Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 10.79mm |
| Electrical Life | 10000Cycles |
| Length | 19.3mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On |
| Switch Travel | 3.81mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L102031MS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.