SPDT slide switch with a 4A current rating at 250VAC and 125VDC. Features a standard, black nylon actuator with a 9.53mm length and 3.81mm travel. Contacts are silver-plated copper, offering an electrical life of 10,000 cycles. Panel mountable with solder lug termination, this straight-oriented switch operates within a -30°C to 65°C temperature range.
ITT L102031SS03Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 10.6mm |
| Electrical Life | 10000Cycles |
| Length | 30.48mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On |
| Switch Travel | 3.81mm |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L102031SS03Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.