SP3T slide switch with PC pin termination, designed for through-hole mounting. Features a 4A current rating at 250VAC and 125VDC, with a 28VDC rating. The extended top black nylon actuator offers a 4.06mm travel. Constructed with copper contacts and silver plating, this switch provides 10,000 electrical cycles and operates within a -30°C to 65°C temperature range.
ITT L103021MS02Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.51mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 10.8mm |
| Electrical Life | 10000Cycles |
| Length | 23.9mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On-On |
| Switch Travel | 4.06mm |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L103021MS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.