SP3T Standard Slide Switch with extended top actuator, featuring a 4A current rating at 250VAC/125VDC and a 28VDC rating. This panel mount switch utilizes silver-plated copper contacts and solder lug terminations, offering an electrical life of 10,000 cycles. The black nylon actuator extends 9.53mm, with a total switch length of 31.75mm and a depth of 10.8mm. Operating within a temperature range of -30°C to 65°C, this RoHS compliant component is designed for straight orientation.
ITT L103031TS01QE technical specifications.
| Actuator Color | Black |
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 10.8mm |
| Electrical Life | 10000Cycles |
| Length | 31.75mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On-On |
| Switch Travel | 4.06mm |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L103031TS01QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.