
SP4T standard slide switch with PC pin termination for through-hole mounting. Features a 20VAC/20VDC voltage rating and 0.4VA power rating. Operates with a 4.32mm switch travel and a straight orientation. Constructed with copper contacts plated in gold and nickel, and a black nylon actuator. Offers an electrical life of 10,000 cycles and is RoHS compliant.
ITT L104031MS02BE technical specifications.
| Actuator Color | Black |
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Depth | 10.79mm |
| Electrical Life | 10000Cycles |
| Length | 28.5mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 4.32mm |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT L104031MS02BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.