
SPDT slide switch featuring a black, nylon actuator with a 8.51mm length. This non-illuminated, through-hole mount component offers a 4A current rating and 250VAC/125VDC maximum voltage rating. With a 3.56mm switch travel and PC pin termination, it operates within a -30°C to 65°C temperature range and boasts an electrical life of 10,000 cycles. The switch is RoHS compliant and has a UL94 V-2 flammability rating.
ITT L112022ML04Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.51mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 20.45mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Illumination Type | Non-Illuminated |
| Length | 19.3mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-Mom |
| Switch Travel | 3.56mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L112022ML04Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.