SP3T slide switch with a straight, panel mount, solder lug termination. Features a 4A current rating at 250VAC and 125VDC, with a 28VDC rating. Offers a 10,000 cycle electrical life and operates within a -30°C to 65°C temperature range. The extended top slide actuator is constructed from black Nylon, Polyamide, PA66.
Current Rating4A
MountingPanel, Solder
Quick Jump:
Technical Specifications
ITT L113021TS03Q technical specifications.
General
Actuator Color
Black
Actuator Length
8.51mm
Actuator Material
Nylon, Polyamide, PA66
Actuator Type
Standard
Contact Material
Copper
Contact Plating
Silver
Current Rating
4A
Depth
10.8mm
Electrical Life
10000Cycles
Length
31.75mm
Max Current Rating
4A
Max Operating Temperature
65°C
Min Operating Temperature
-30°C
Max Voltage Rating (AC)
250V
Max Voltage Rating (DC)
125V
Mount
Panel, Solder
Orientation
Straight
Package Quantity
1
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
Yes
Series
L
Switch Function
On-On-Mom
Switch Travel
4.06mm
Termination
Solder
Throw Configuration
SP3T
Voltage Rating (AC)
125V
DC Rated Voltage
28V
Compliance
RoHS
Compliant
Datasheet
ITT L113021TS03Q Datasheet
Download the complete datasheet for ITT L113021TS03Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.