SP3T slide switch featuring a straight, through-hole mount with PC pin termination. Rated for 4A at 125V AC and 28V DC, this non-illuminated switch offers a Mom-On-Mom function with a 4.06mm travel. The black nylon actuator measures 5.08mm in length, and the component has an electrical life of 10,000 cycles. Operating within a temperature range of -30°C to 65°C, this RoHS compliant switch utilizes copper contacts with silver plating.
ITT L123012MS02Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 4A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 10.8mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 23.9mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | Mom-On-Mom |
| Switch Travel | 4.06mm |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L123012MS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.