SP3T slide switch with extended top actuator, featuring a black nylon actuator and solder lug termination for panel mounting. This straight-orientation switch offers a 4A current rating at 125V AC / 28V DC and a 4.06mm switch travel. Constructed with copper contacts and silver plating, it provides an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 65°C.
ITT L123032TS03Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 10.8mm |
| Electrical Life | 10000Cycles |
| Length | 31.75mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Panel, Solder |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | Mom-On-Mom |
| Switch Travel | 4.06mm |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L123032TS03Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.