
Standard slide switch with a right-angle, through-hole mount. Features a black Nylon/Polyamide actuator measuring 8.51mm in length. Offers a 4A contact current rating with silver-plated copper contacts and a DPST On-Off switch function. Operates within a temperature range of -30°C to 65°C, with electrical life rated for 10,000 cycles. Rated for 250V AC maximum and 125V AC / 28V DC.
ITT L201021MA04Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.51mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 4A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 22.48mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 20.32mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-Off |
| Switch Travel | 3.3mm |
| Termination | PC Pins |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L201021MA04Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
