DPDT slide switch with a 4A contact current rating and 125V AC voltage rating. Features a 5.08mm standard actuator made of Nylon/Polyamide, a 3.81mm switch travel, and PC pin termination for through-hole mounting. Offers a mechanical and electrical life of 10,000 cycles, operating between -30°C and 65°C. RoHS compliant with silver contact plating.
ITT L202011MS02Q technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 4A |
| Contact Material | Copper, Gold, Silver |
| Contact Plating | Silver |
| Depth | 10.79mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 10000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On |
| Switch Travel | 3.81mm |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L202011MS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.