DPDT slide switch with a straight, top-mounted actuator. Features gold and nickel plated copper contacts, a 3.81mm switch travel, and a 10,000 cycle electrical life. Rated for 20VAC and 20VDC with a 0.4VA maximum power handling. Designed for panel mounting with solder lug terminations. Operating temperature range from -30°C to 65°C.
ITT L202011SS03B technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Depth | 10.6mm |
| Electrical Life | 10000Cycles |
| Length | 30.48mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On |
| Switch Travel | 3.81mm |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT L202011SS03B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.