
DPDT slide switch with a 4A, 125VAC contact current rating and 28VDC rated voltage. Features a straight, panel mount with solder termination and a 3.81mm switch travel. The black nylon actuator has a length of 5.08mm, and the switch offers an electrical life of 10,000 cycles. Operates within a temperature range of -30°C to 65°C, this RoHS compliant component is lead-free.
ITT L202011SS03Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 4A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 10.6mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On |
| Switch Travel | 3.81mm |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L202011SS03Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.