DPDT slide switch with PC pin termination for through-hole mounting. Features a right-angle orientation and a standard extended side slide actuator with a black nylon construction. Rated for 20VAC/20VDC and 0.4VA, with a 3.3mm switch travel and 10,000 cycle electrical life. Operates within a temperature range of -30°C to 65°C, with gold-plated copper contacts. RoHS compliant and lead-free.
ITT L202021MA04B technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.51mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 22.48mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On |
| Switch Travel | 3.3mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT L202021MA04B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.