
DPDT slide switch with a 4A, 125V AC contact current rating and 28V DC rated voltage. Features a black nylon actuator with a 8.51mm length and 3.3mm travel. Through-hole mounting with right-angle orientation and PC pin termination. Operates within a -30°C to 65°C temperature range, offering 10,000 electrical cycles. RoHS compliant and UL94 V-2 flammability rated.
ITT L202021MA04Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.51mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 4A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Depth | 22.48mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On |
| Switch Travel | 3.3mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L202021MA04Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
