DPDT slide switch with a 4A current rating and 250VAC/125VDC voltage rating. Features a black nylon actuator with a 3.3mm travel and PC pin termination for through-hole mounting. Offers silver-plated copper contacts and a 10,000 cycle electrical life, operating from -30°C to 65°C. This non-illuminated, right-angle switch is UL94 V-2 flammability rated and lead-free.
ITT L202021MA04QE technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.51mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 2A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 22.48mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 20.32mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On |
| Switch Travel | 3.3mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L202021MA04QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
