DPDT slide switch featuring a 4A maximum current rating and 125V AC voltage rating. This through-hole mounted component offers a 2A contact current rating with silver-plated copper contacts and a 3.81mm switch travel. The black nylon actuator extends 9.53mm, and the switch provides 10,000 electrical cycles with a temperature range of -30°C to 65°C. Lead-free and RoHS compliant, this straight-orientation slide switch terminates via PC pins.
ITT L202031MS02Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 2A |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Depth | 10.79mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On |
| Switch Travel | 3.81mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L202031MS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.