
DPDT slide switch with extended top actuator, featuring a straight, panel mount orientation and wire wrap termination. Rated for 20VAC and 20VDC with a 0.4VA contact rating, this switch offers an electrical life of 10,000 cycles. The black nylon actuator measures 9.53mm, while the component has a depth of 10.6mm and a length of 30.48mm. Contact material includes copper with gold and nickel plating, operating within a temperature range of -30°C to 65°C. This RoHS compliant, lead-free component is designed for standard and subminiature applications.
ITT L202031SS06B technical specifications.
| Actuator Color | Black |
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 10.6mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Wire |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On |
| Switch Travel | 3.81mm |
| Termination | Wire Wrap |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT L202031SS06B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
