ITT L202051MS02Q technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Copper |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT L202051MS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.