
DPDT slide switch with a 4A current rating and 250VAC/125VDC voltage rating. Features a straight, non-illuminated standard actuator with a black nylon construction and 2.54mm length. This through-hole mounted switch offers PC pin termination and a 3.81mm travel, with a 10,000 cycle electrical life. Operates within a -30°C to 65°C temperature range.
ITT L202111MS02Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 2.54mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 4A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 10.79mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 19.3mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On |
| Switch Travel | 3.81mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L202111MS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.