DPDT slide switch with screwdriver actuator, featuring PC pins for through-hole mounting and a right-angle orientation. Rated for 20VAC and 20VDC with a 0.4VA capacity, this switch offers 10,000 electrical cycles and a 3.3mm travel. The black nylon actuator extends 1.65mm, and contacts are gold and nickel plated copper. Operating temperature range is -30°C to 65°C, with RoHS compliance.
ITT L202121MA04B technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.65mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Depth | 15.62mm |
| Electrical Life | 10000Cycles |
| Length | 20.32mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On |
| Switch Travel | 3.3mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT L202121MA04B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.