DPDT slide switch with screwdriver actuator, rated for 4A at 250VAC and 125VDC, featuring gold, nickel, and silver contact plating. This through-hole mounted component offers a 3.3mm switch travel and a 10,000 cycle electrical life. Constructed with a black nylon actuator and copper contacts, it operates within a temperature range of -30°C to 65°C.
ITT L202121MA04G technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.65mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel, Silver |
| Current Rating | 4A |
| Depth | 15.62mm |
| Electrical Life | 10000Cycles |
| Length | 20.32mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On |
| Switch Travel | 3.3mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L202121MA04G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.