DPDT slide switch with PC pins for through-hole mounting. Features a 4A current rating at 250VAC and 28VDC, with a contact current rating of 500mA. Offers a straight, non-illuminated orientation with a black nylon actuator. Operates within a temperature range of -30°C to 65°C and boasts an electrical life of 10,000 cycles. UL94 V-2 flammability rating and RoHS compliant.
ITT L202121MS02Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.65mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Current Rating | 500mA |
| Contact Material | Silver, Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 10.79mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Illumination Type | Non-Illuminated |
| Length | 19.3mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On |
| Switch Function | DPDT |
| Switch Travel | 3.81mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L202121MS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
