DPDT slide switch with a 4A current rating at 250VAC and 28VDC. Features silver-plated copper contacts, a nylon actuator, and solder lug termination for panel mounting. Operates within a temperature range of -30°C to 65°C with an electrical life of 10,000 cycles. This RoHS compliant component offers a 3.81mm switch travel and a straight orientation.
ITT L202121SS03Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.65mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 10.6mm |
| Electrical Life | 10000Cycles |
| Length | 30.48mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On |
| Switch Travel | 3.81mm |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L202121SS03Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.