DP3T slide switch featuring a straight, through-hole mount with PC pin termination. This non-illuminated, standard actuator is black, constructed from Nylon/Polyamide (PA66), and measures 5.08mm in length. It offers a 4.06mm switch travel and a 10,000 cycle electrical life, rated for 20V AC/DC. Contact material is copper with gold and nickel plating, operating within a -30°C to 65°C temperature range and boasting a UL94 V-2 flammability rating.
ITT L203011MS02B technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Depth | 10.8mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Illumination Type | Non-Illuminated |
| Length | 23.9mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On-On |
| Switch Travel | 4.06mm |
| Termination | PC Pins |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT L203011MS02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.