
DP3T miniature slide switch featuring a straight, panel/solder mount orientation. Offers a 4A contact current rating with silver-plated copper contacts and a 10,000 cycle electrical life. Operates within a -10°C to 65°C temperature range, with AC voltage ratings of 125V and 250V, and a DC rating of 28V. Includes a black nylon actuator with a 5.08mm length and 4.06mm travel. UL94 V-2 flammability rating and RoHS compliant.
ITT L203011TS03Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.08mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Current Rating | 4A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 10.8mm |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Length | 31.75mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On-On |
| Switch Travel | 4.06mm |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L203011TS03Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.