ITT L203021MS02B technical specifications.
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | DP3T |
| RoHS | Compliant |
Download the complete datasheet for ITT L203021MS02B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.