
DP3T standard slide switch with extended top actuator, featuring a black nylon actuator and gold/nickel plated copper contacts. Rated for 20VAC/20VDC and 0.4VA, this switch offers a 4.06mm travel and a 10,000 cycle electrical life. Designed for panel mounting with solder lug termination, it operates within a -30°C to 65°C temperature range.
ITT L203021TS03BE technical specifications.
| Actuator Color | Black |
| Actuator Length | 8.51mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Depth | 10.8mm |
| Electrical Life | 10000Cycles |
| Length | 31.75mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Solder |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On-On |
| Switch Travel | 4.06mm |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT L203021TS03BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.