DP3T slide switch featuring a standard, black Nylon actuator with a 9.53mm length. Rated for 4A at 250VAC and 125VDC, this through-hole component offers PC pin termination and a 4.06mm switch travel. With silver-plated copper contacts and an electrical life of 10,000 cycles, it operates within a -30°C to 65°C temperature range. This RoHS compliant, lead-free switch is designed for straight mounting.
ITT L203031MS02Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 10.8mm |
| Electrical Life | 10000Cycles |
| Lead Free | Lead Free |
| Length | 23.9mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On-On |
| Switch Travel | 4.06mm |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L203031MS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.