DP3T slide switch featuring a 4A current rating at 250VAC and 125VDC, with a 28VDC rating. This panel-mount switch offers a solder lug termination and a standard, extended top slide actuator made from nylon. It boasts an electrical life of 10,000 cycles and operates within a temperature range of -30°C to 65°C.
ITT L203031TS03Q technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 10.8mm |
| Electrical Life | 10000Cycles |
| Length | 31.75mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-On-On |
| Switch Travel | 4.06mm |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L203031TS03Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.