DP4T slide switch featuring PC pins for through-hole mounting. Rated for 4A at 250VAC and 125VDC, with a DC rating of 28V. Offers a 10,000 cycle electrical life and operates within a temperature range of -30°C to 65°C. Includes a standard black nylon actuator with a 9.53mm length and 4.32mm switch travel.
ITT L204031MS02Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 9.53mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Actuator Type | Standard |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 10.79mm |
| Electrical Life | 10000Cycles |
| Length | 28.5mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 4.32mm |
| Termination | PC Pins |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L204031MS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.