Datasheets.com
Datasheets.com
DP4T Slide Switch, 4A 250VAC, PC Pins, Thru-Hole
ITT

L204051MS12Q

DP4T Slide Switch, 4A 250VAC, PC Pins, Thru-Hole

DP4T standard slide switch with PC pin termination for through-hole mounting. Features a 4A current rating at 250VAC/125VDC and a 28VDC rating. Offers 10,000 electrical cycles with silver-plated copper contacts and a black nylon actuator. Operates within a temperature range of -30°C to 65°C.

Current Rating4A
MountingThrough Hole
Quick Jump:

Technical Specifications

ITT L204051MS12Q technical specifications.

General

Actuator Color
Black
Actuator Length
7.92mm
Actuator Material
Nylon, Polyamide, PA66
Actuator Type
Standard
Contact Material
Copper
Contact Plating
Silver
Current Rating
4A
Depth
10.79mm
Electrical Life
10000Cycles
Length
28.5mm
Max Current Rating
4A
Max Operating Temperature
65°C
Min Operating Temperature
-30°C
Max Voltage Rating (AC)
250V
Max Voltage Rating (DC)
125V
Mount
Through Hole
Orientation
Straight
Package Quantity
1
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
Yes
Series
L
Switch Function
ON-ON-ON-ON
Switch Travel
4.32mm
Termination
PC Pins
Throw Configuration
DP4T
Voltage Rating (AC)
125V
DC Rated Voltage
28V

Compliance

RoHS
Compliant

Datasheet

ITT L204051MS12Q Datasheet

Download the complete datasheet for ITT L204051MS12Q to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.