DP4T slide switch featuring a straight, through-hole mount with PC pin termination. Offers a 4A contact current rating with silver-plated copper contacts and a 1.65mm black nylon actuator. Designed for 10,000 electrical cycles, this non-illuminated switch operates within a -30°C to 65°C temperature range, supporting up to 250V AC and 125V DC.
ITT L204121MS02Q technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.65mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Current Rating | 4A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 4A |
| Depth | 10.79mm |
| Electrical Life | 10000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 28.5mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | ON-ON-ON-ON |
| Switch Travel | 4.32mm |
| Termination | PC Pins |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L204121MS02Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.