DPDT slide switch with a 4A contact current rating and 125V AC voltage rating. Features a black nylon actuator with a 9.27mm length and 3.3mm travel. Through-hole mounting with PC pin termination. Operates within a -30°C to 65°C temperature range and offers an electrical life of 10,000 cycles. RoHS compliant.
ITT L212142MV02Q2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 9.27mm |
| Actuator Material | Nylon, Polyamide, PA66 |
| Contact Current Rating | 4A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Depth | 28.57mm |
| Electrical Life | 10000Cycles |
| Length | 10.79mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | L |
| Switch Function | On-Mom |
| Switch Travel | 3.3mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT L212142MV02Q2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.