ITT LCA10A140B00PY technical specifications.
| Contact Material | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Screw |
| Operating Force | 1.37N |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for ITT LCA10A140B00PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.