SPDT snap action switch with roller lever actuator. Features PC pin termination for through-hole mounting and a right-angle orientation. Rated for 1A at 125VAC and 30VDC, with a mechanical life of 100,000 cycles. Operating force is 0.27N. Constructed with silver contacts and gold plating, it operates within a temperature range of -25°C to 85°C and is RoHS compliant.
ITT LCGDF5A10LCU technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 19.73mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 24.18mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Screw |
| Operating Force | 0.27N |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGDF5A10LCU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.