SPDT snap action switch featuring quick connect termination and a pin plunger actuator. Rated for 1A at 125VAC and 30VDC, with a 1,000,000 cycle electrical life. Operating force is 0.93N, and it mounts via screw to a chassis. Constructed with silver contacts and gold plating, operating within a -25°C to 85°C temperature range.
ITT LCGDF5P00HCU technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Depth | 6.4mm |
| Electrical Life | 100000Cycles |
| Length | 19.84mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Chassis Mount, Screw |
| Operating Force | 0.93N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGDF5P00HCU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.