SPDT snap-action switch with PC pin termination and a pin plunger actuator. Features silver contacts with gold plating, rated for 1A at 125VAC and 30VDC. Operating force is 0.93N, with a pretravel of 0.03 inches and overtravel of 0.01 inches. This through-hole mount switch offers an electrical life of 6000 cycles and operates within a temperature range of -25°C to 85°C.
ITT LCGDF5P00SC technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.4mm |
| Differential Travel | 0.004inch |
| Electrical Life | 6000Cycles |
| Length | 19.84mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Screw |
| Operating Force | 0.93N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.01inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGDF5P00SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
