SPST snap-action switch with normally closed (N.C.) contact configuration. Features PC pin termination for through-hole mounting and a straight lever actuator. Rated for 1A at 125VAC and 30VDC, with a silver contact material and gold plating. Operating force is 0.27N, and electrical life is 6000 cycles. Dimensions include a length of 22.08mm and depth of 6.4mm, with an operating temperature range of -25°C to 85°C. RoHS compliant.
ITT LCGDF5T10SW technical specifications.
| Actuator Material | Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 6.4mm |
| Differential Travel | 0.035inch |
| Electrical Life | 6000Cycles |
| Length | 22.08mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Screw |
| Operating Force | 0.27N |
| Operating Position | 0.34inch |
| Orientation | Straight |
| Overtravel | 0.029inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.14inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT LCGDF5T10SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.